Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0819 0005 010Copy
Newark Part No.91Y7164
Technical Datasheet
External Diameter - Imperial0.236"
External Diameter - Metric6mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 0819 0005 010
1 Product Found
Technical Specifications
External Diameter - Imperial
0.236"
Wrap Material
Polyethylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
6mm
Wrap Color
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
