Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 100+ | $2.780 |
| 250+ | $2.570 |
| 500+ | $2.410 |
| 1000+ | $2.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0501 UC-1.5
Newark Part No.69AK5314
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.5mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height7.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
7.5mm
SVHC
To Be Advised
Internal Diameter
7.5mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate