Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0008
Newark Part No.70AJ6490
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlue
Product Range-
Cable Length - Imperial4.9ft
SVHCTo Be Advised
Product Overview
- Male C14 plug to female C13 socket
- H05VV-F 0.75mm², 3-core cable
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Blue
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
