Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELR0007Copy
Newark Part No.24AJ1646
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlue
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Blue
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
