Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELL0506Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46AM5954
Product RangeMP Multihead Plugtops
Your Part Number
144 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0506Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.46AM5954
Product RangeMP Multihead Plugtops
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max20W
Output Voltage - Output 15V
Output Voltage - Output 29V
Output ConnectorUSB Type C
Output Voltage - Output 312V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 2
9V
Output Voltage - Output 3
12V
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Connector
USB Type C
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
