Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELL0020Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81AK4315
Product RangePro Elec Plugtop Power Supplies
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 100+ | $6.900 |
| 250+ | $6.400 |
| 500+ | $6.010 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0020Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.81AK4315
Product RangePro Elec Plugtop Power Supplies
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangePro Elec Plugtop Power Supplies
External WidthUK
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec Plugtop Power Supplies
Plug Type
UK Type G
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
External Width
UK
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
