Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1203
Newark Part No.29AM7063
Product RangeMains Power Cords
Your Part Number
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1203
Newark Part No.29AM7063
Product RangeMains Power Cords
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric0.75m
Current Rating6A
Voltage Rating240VAC
Jacket ColorBlack
Product RangeMains Power Cords
Cable Length - Imperial2.5ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
6A
Jacket Color
Black
Cable Length - Imperial
2.5ft
Cable Length - Metric
0.75m
Voltage Rating
240VAC
Product Range
Mains Power Cords
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate