Print Page
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1103
Newark Part No.62AK5794
Product Range876x
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter1.8mm
Product Range876x
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.08ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
876x
No. of Pairs
2 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
LSF
External Diameter
1.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

