Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0995Copy
Newark Part No.62AK5729
Product RangeYY Control Cable
Your Part Number
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0995Copy
Newark Part No.62AK5729
Product RangeYY Control Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors7Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter9.2mm
Voltage Rating500V
Product RangeYY Control Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164.04ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
9.2mm
Product Range
YY Control Cable
No. of Conductors
7Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 1.5mm²
Jacket Material
LSZH
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
