Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0218Copy
Newark Part No.29AK3326
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialBrass, EPDM (Ethylene Propylene Diene Monomer), NBR (Nitrile Butadiene Rubber)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass, EPDM (Ethylene Propylene Diene Monomer), NBR (Nitrile Butadiene Rubber)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
