Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Cable Length - Metric
5m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
