Print Page
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 100+ | $7.480 |
| 250+ | $6.970 |
| 500+ | $6.580 |
| 1000+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01104
Newark Part No.68AK5975
Product Range2182Y
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColorBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range2182Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
32.8ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.7mm
Product Range
2182Y
No. of Conductors
2Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate