Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00954Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AK4335
Product RangePEL00954/5 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.560 |
| 25+ | $56.200 |
| 50+ | $52.810 |
| 100+ | $51.360 |
| 250+ | $49.900 |
Price for:Each
Minimum: 1
Multiple: 1
$60.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00954Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AK4335
Product RangePEL00954/5 Series
Cord Reel TypeOpen
Current Rating16A
Voltage Rating VAC110V
Cable Length - Imperial82ft
Cable Length - Metric25m
No. of Outlets2 Outlet
Cable Type-
Cord Reel ColorYellow
Outlet TypeIEC 60309-2, Socket, 16A
Product RangePEL00954/5 Series
Plug TypeIEC 60309-2, Plug, 16A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Cord Reel Type
Open
Voltage Rating VAC
110V
Cable Length - Metric
25m
Cable Type
-
Outlet Type
IEC 60309-2, Socket, 16A
Plug Type
IEC 60309-2, Plug, 16A
Current Rating
16A
Cable Length - Imperial
82ft
No. of Outlets
2 Outlet
Cord Reel Color
Yellow
Product Range
PEL00954/5 Series
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
