Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00875Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK7603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 25+ | $27.950 |
| 50+ | $26.060 |
| 100+ | $25.250 |
| 250+ | $24.440 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
Time Max
24h
Contact Current Max
13A
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
