Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00781Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK7597
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
| 5+ | $23.440 |
| 10+ | $22.230 |
| 25+ | $21.000 |
| 50+ | $19.680 |
| 100+ | $19.280 |
| 250+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
392mm
Width
190mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
61mm
IP / NEMA Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
