Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00588Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC6558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.880 |
| 25+ | $67.170 |
| 50+ | $65.660 |
| 100+ | $63.860 |
| 250+ | $62.050 |
Price for:Each
Minimum: 1
Multiple: 1
$69.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
-
Width
310mm
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Depth
-
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
