Print Page
Image is for illustrative purposes only. Please refer to product description.

3,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00520Copy
Newark Part No.97AK7487
Inter Series Connector AIEC C14
Convert From Positions3Positions
Convert From GenderPlug
Inter Series Connector BIEC C5
Convert To Positions3Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
3Positions
Product Range
-
Convert From Positions
3Positions
Inter Series Connector B
IEC C5
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
