Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00359
Newark Part No.57AC2786
Technical Datasheet
Lamp StyleFrosted Candle
Lamp Base TypeE14 / SES
LED ColorDaylight White
CCT6500K
DimmableStep Dimmable
Beam Angle180°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length106mm
External Diameter37mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Candle
LED Color
Daylight White
Dimmable
Step Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
37mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
6500K
Beam Angle
180°
Luminous Flux
400lm
Supply Voltage
240V
External Length
106mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
