Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00179Copy
Newark Part No.55AC2925
Lamp StyleFrosted Globe
Lamp Base TypeE27 / ES
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating9.5W
Supply Voltage240V
Energy RatingA+
External Length115.9mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Globe
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
9.5W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
200°
Luminous Flux
806lm
Supply Voltage
240V
External Length
115.9mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
