Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00177
Newark Part No.55AC2923
Technical Datasheet
Lamp StyleCandle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle250°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length102mm
External Diameter38mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Candle
LED Color
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
38mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
6500K
Beam Angle
250°
Luminous Flux
400lm
Supply Voltage
240V
External Length
102mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
