Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00118Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7587
Product RangePro Elec Mains Extensions
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.430 |
| 50+ | $19.690 |
| 100+ | $18.270 |
| 250+ | $17.170 |
| 500+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00118Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7587
Product RangePro Elec Mains Extensions
No. of Outlets6Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length3m
Peak Surge Current4.5kA
Energy Rating125J
Product RangePro Elec Mains Extensions
SVHCBis (2-ethylhexyl)phthalate (DEHP) (05-Nov-2025)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
Pro Elec Mains Extensions
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
3m
Energy Rating
125J
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
