Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00051
Newark Part No.57AC2772
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage22W
Luminous Flux255lm
Power Rating3W
Supply Voltage240V
Energy RatingA+
External Length56mm
External Diameter15mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
22W
Power Rating
3W
Energy Rating
A+
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
3000K
Beam Angle
270°
Luminous Flux
255lm
Supply Voltage
240V
External Length
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
