Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01102Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK7649
Your Part Number
18 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 100+ | $16.010 |
| 250+ | $15.020 |
| 500+ | $14.250 |
| 1000+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01102Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK7649
Connector to Connector90° IEC 60320 C13 to UK Mains Plug
Cable Length - Metric10m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial33ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to UK Mains Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
