Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 5+ | $4.490 |
| 10+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01042
Newark Part No.84AJ0857
Connector to Connector90° IEC 60320 C13 to UK Mains Plug
Cable Length - Metric3m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
- Moulded right angled 10A IEC 320 cold condition socket to stripped, bare ends
- Manufactured from 1mm² cable
- For equipment up to 10A
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to UK Mains Plug
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate