Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01025Copy
Newark Part No.78AK7634
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric5m
Current Rating13A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
