Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | JR8307-5MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 59Y7308 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 2+ | $3.790 |
| 5+ | $3.480 |
| 10+ | $3.290 |
| 25+ | $3.060 |
| 50+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | JR8307-5MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 59Y7308 |
| Technical Datasheet | |
| Connector to Connector | 2.5mm Barrel Plug to 2.5mm Barrel Jack |
| Cable Length - Imperial | 16.4ft |
| Cable Length - Metric | 5m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | 2.5mm Barrel Plug to 2.5mm Barrel Jack |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
| Cable Length - Imperial | 16.4ft |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for JR8307-5M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
