Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No9518 5A BOX OF 20 BLK
Newark Part No.79AK1386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 25+ | $28.980 |
| 50+ | $27.230 |
| 100+ | $26.480 |
| 250+ | $25.730 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$31.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
13A
Connector Body Material
-
Product Range
-
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
