New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    82-22072

                                                                                                    Rechargeable Battery, 3.7 V, Lithium Ion, 900 mAh, Flat Recessed, 1

                                                                                                    PRO ELEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO ELEC 82-22072
                                                                                                    PRO ELEC 82-22072
                                                                                                    PRO ELEC 82-22072
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part No82-22072
                                                                                                    Newark Part No.29AC1513
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    PRO ELEC
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part No82-22072
                                                                                                    Newark Part No.29AC1513
                                                                                                    Battery Voltage3.7V
                                                                                                    Battery TechnologyLithium Ion
                                                                                                    Battery Capacity900mAh
                                                                                                    Battery Size Code-
                                                                                                    External Diameter-
                                                                                                    Battery TerminalsFlat Recessed
                                                                                                    External Height-
                                                                                                    Pack Quantity1
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Battery Type / Size-
                                                                                                    Weight-
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    Replacement 3.7V 900mAh Li-ion Battery for Action Camera

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3.7V

                                                                                                    Battery Capacity

                                                                                                    900mAh

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Battery Technology

                                                                                                    Lithium Ion

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Flat Recessed

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.