Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part No451AP713T286
Newark Part No.31AC4717
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Cable Length - Metric1.8m
Connector Type BIEC 60320 C7
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Product Overview
6' Polarized Power Cord (1-15P-C7; SPT; 18/2)
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Cable Length - Metric
1.8m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
NEMA 1-15P
Connector Type B
IEC 60320 C7
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate