Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.130 |
Price for:Each
Minimum: 500
Multiple: 1
$26,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-7485
Newark Part No.93X7801
Lighting TypeLED Work Light
Lamp Base Type-
Input Power20W
Input Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
20W LED Portable Work Light with Tripod High-power, energy-efficient, low-heat LED flood lights mounted on tripod also features integrated detachable floor stand. Ideal for illuminating a wide variety of projects and areas.
- High-power, energy-efficient, low-heat LED flood lights
- Built with COB (Chips on Board) LEDs to extend LED life, reduce glare and improve the lighting area coverage
- Output lumens:1400LM
- Color temp: 6500K (cool white)
- Outdoor rating: IP65
- Cord length: 8ft
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lighting Type
LED Work Light
Input Power
20W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for 29-7485
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate