Print Page
Image is for illustrative purposes only. Please refer to product description.

278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.560 |
Price for:Each
Minimum: 1
Multiple: 1
$24.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-7475Copy
Newark Part No.93X7799
Lighting TypeLED Floodlight
Lamp Base Type-
Input Power20W
Input Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
29-7475 is a LED floodlight suitable for outdoor or indoor usage such as jobsite, garden, studio and workshop.
- Voltage/frequency is 120V/60Hz
- Output power is 20W
- IP65 waterproof protection grade
- 1400Lumens brightness
- Color temperature is 6500K bright white
Warnings
Floodlight may not be attached against a mast (pole). Best installed onto a fence or a wall, in a warehouse, shop or a similar place. Replace the protection glass immediately if damaged.
Notes
Avoid body contact with earthed or grounded surfaces, such as pipes, radiators, ranges and refrigerators. There is an increased risk of electric shock if your body is earthed or grounded.
Technical Specifications
Lighting Type
LED Floodlight
Input Power
20W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
