Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No28-21700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC3650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $12.990 |
Price for:Each
Minimum: 3000
Multiple: 3000
$38,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-21700Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC3650
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max-
Output Voltage - Output 113.5V
Output Current - Output 11A
Output Voltage - Output 218V
Output Current - Output 2-
Output Connector-
Output Voltage - Output 324V
Output Current - Output 3-
Input Voltage AC Min100VAC
Power Supply Output TypeAdjustable
Input Voltage AC Max240VAC
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (27-Jun-2018)
Product Overview
13.5 - 30V Universal Charger with 6 Tips Ideal AC-DC power adapter for a wide range of electronic devices requiring current up to 1A. Choose from six different right-angle DC plug tips and a wide range of voltages ranging from 13.5V~30V.
- Output: VDC 13.5/18/24/30V (1A)
- Six right-angle, polarized tips including 0.7x2.5mm,1.35x3.5mm, 1.7x4.0mm, 1.3x5.0mm, 2.1x5.5mm, 2.5x5.5mm
- Input: AC 100-240V
- Output: VDC 13.5/18/24/30V 1A
- Plug: US plug
- Certifications: ETL, FCC, DOE VI, Prop 65
- Energy Star: Level VI
- Short circuit protection
- Cable Length: 6ft
- Size: 97x54x11.3mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
24V
Input Voltage AC Min
100VAC
Input Voltage AC Max
240VAC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
4 Output
Output Voltage - Output 1
13.5V
Output Voltage - Output 2
18V
Output Connector
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
