Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No28-19339Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC7144
Your Part Number
563 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 2+ | $6.940 |
| 10+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-19339Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC7144
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15.1V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (27-Jun-2018)
Product Overview
Raspberry Pi 3/2/B+ power supply 5V 2.5A micro USB AC adapter charger with US plug. With this power supply, you can power the Raspberry Pi at full load as well as up to 1.2A across the four USB ports. This is the standard micro USB power supply for the Raspberry Pi.
- 100 to 240VAC input and 5VDC 3000mA (3A max) output
- Rated at 2.5Amps, powerful enough to charge your Raspberry Pi and offer steady current
- Low noise, more stability and reliability, consistent fixed switching voltage
- Micro USB plug
- UL & CSA listed
- Compatible with Raspberry Pi 2, Pi 3 and Pi 3 B+
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
