Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-19320
Newark Part No.62X7070
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.1mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
5V 3A Regulated AC Power Adapter UL and CSA listed AC to DC switching power supply suitable for a variety of portable electronic devices. Light weight, compact and highly efficient switch mode design incorporates regulated output within 3% of rated output, even with no load.
- Extremely high efficiency (up to 90%)
- Close output regulation ensures precise uuDC output
- No-load voltage regulatin i uuin 3% of rated output
- Extremely compact and lightweight housing
- Input voltage: 100~240VAC
- Load regulation +
- Output
- Output connector: DC barrel plug (5.5 x 2.1mm)
- Power cord: 4' C8 to 1-15P non-polarized 18AWG AC power cord with 5.5mm x 2.1mm center positive coaxial DC power plug
- UL and CSA compliant
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.1mm Barrel Plug
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
