Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No28-19317Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AC5049
Your Part Number
1,509 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-19317Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AC5049
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100VAC
Input Voltage AC Max240VAC
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (27-Jun-2018)
Product Overview
5V 2A Regulated AC Power Adapter UL and CSA listed AC to DC switching power supply suitable for a variety of portable electronic devices. Light weight, compact and highly efficient switch mode design incorporates regulated output within 3% of rated output, even with no load.
- Extremely high efficiency (up to 90%)
- Close output regulation ensures precise 5VDC output
- No-load voltage regulation within 3% of rated output
- Extremely compact and lightweight housing
- Input voltage: 100~240VAC
- Load regulation +
- Output
- Output connector: DC barrel plug (5.5 x 2.1mm)
- UL, CSA and DoE VI compliant
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Supplies
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240VAC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage AC Min
100VAC
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Alternatives for 28-19317
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
