Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPREHKEYTEC
Manufacturer Part No71251-050/0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0385
Product Range71251
Your Part Number
2,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.250 |
| 10+ | $7.530 |
| 25+ | $6.930 |
| 50+ | $6.550 |
| 100+ | $6.100 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71251-050/0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0385
Product Range71251
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range71251
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71251-050/0800 is a 5-position PCB-mount Through Hole Right Angle DIN Audio/Video Jack with a metal housing and tin-plated contacts.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
71251
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
