Print Page
PS-1270-F1
Rechargeable Battery, 12 V, Lead Acid, 7 Ah, Quick Connect, 1
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWERSONIC
Manufacturer Part NoPS-1270-F1Copy
Newark Part No.16N1980
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height98mm
External Width65mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight2.18kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
External Diameter
-
External Height
98mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
65mm
External Depth
151mm
Weight
2.18kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate