Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW4327CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 13AJ1407 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.680 |
| 5+ | $30.490 |
| 10+ | $29.190 |
| 25+ | $27.730 |
| 50+ | $25.900 |
| 100+ | $24.440 |
Price for:Each
Minimum: 1
Multiple: 1
$32.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWERPAX |
|---|---|
| Manufacturer Part No | SW4327CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 13AJ1407 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 30VDC |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| External Width | - |
| Plug Type | Mains Plug Sold Separately |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| Plug Type | Mains Plug Sold Separately |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 30VDC |
| Output Voltage - Output 2 | - |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| External Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
