Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERPAX
Manufacturer Part NoC3705Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK3502
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.210 |
| 10+ | $8.770 |
| 25+ | $8.140 |
| 50+ | $7.560 |
| 100+ | $7.020 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoC3705Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK3502
Connector to Connector8x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
8x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.81"
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
