New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Gate Drivers
                                                                                                    Print Page

                                                                                                    VLA539-01

                                                                                                    IGBT Driver, 14.2 V to 15.8 V, SIP-30

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX VLA539-01
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoVLA539-01
                                                                                                    Newark Part No.90W9701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 34 week(s)

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoVLA539-01
                                                                                                    Newark Part No.90W9701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels-
                                                                                                    Gate Driver Type-
                                                                                                    Driver Configuration-
                                                                                                    Power Switch TypeIGBT
                                                                                                    No. of Pins30Pins
                                                                                                    Driver Case StyleSIP
                                                                                                    IC Case / PackageSIP
                                                                                                    Input Type-
                                                                                                    Source Current-
                                                                                                    IC MountingThrough Hole
                                                                                                    Sink Current-
                                                                                                    Supply Voltage Min14.2V
                                                                                                    Supply Voltage Max15.8V
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Input Delay0.9µs
                                                                                                    Output Delay1µs
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    30Pins

                                                                                                    IC Case / Package

                                                                                                    SIP

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    15.8V

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Output Delay

                                                                                                    1µs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Gate Driver Type

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    IGBT

                                                                                                    Driver Case Style

                                                                                                    SIP

                                                                                                    Input Type

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Supply Voltage Min

                                                                                                    14.2V

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Input Delay

                                                                                                    0.9µs

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.