Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $38.180 |
Price for:Each
Minimum: 300
Multiple: 300
$11,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoVLA500-01
Newark Part No.18J0603
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeIGBT
Driver Case StyleSIP
No. of Pins21Pins
Input TypeNon-Inverting
IC Case / PackageSIP
IC MountingThrough Hole
Source Current12A
Supply Voltage Min-
Sink Current12A
Operating Temperature Min-
Supply Voltage Max16.5V
Input Delay-
Operating Temperature Max60°C
Output Delay-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
Driver Case Style
SIP
Input Type
Non-Inverting
IC Mounting
Through Hole
Supply Voltage Min
-
Operating Temperature Min
-
Input Delay
-
Output Delay
-
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
IGBT
No. of Pins
21Pins
IC Case / Package
SIP
Source Current
12A
Sink Current
12A
Supply Voltage Max
16.5V
Operating Temperature Max
60°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
