Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT9G0181203DHCopy
Newark Part No.96B6215
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max200mA
Average On State Current1.2kA
Average Forward Current1.2kA
On State RMS Current1.88kA
Peak Non Repetitive Surge Current24.65kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.8kV
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.2kA
Peak Non Repetitive Surge Current
24.65kA
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.8kV
Average On State Current
1.2kA
On State RMS Current
1.88kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.8kV
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
