Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT9G0141203DH
Newark Part No.32H6739
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max200mA
Average On State Current1.2kA
Average Forward Current1.2kA
On State RMS Current2.79kA
Peak Non Repetitive Surge Current24.65kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T9G0141203DH is a 1200A average Silicon Controlled Rectifier (SCR) designed for phase control applications. It is all-diffused, Press-Pak (Pow-R-Disc) device employing the field-proven amplifying gate.
- 1400V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Low ON-state voltage
- High di/dt capability
- High dV/dt capability
- Hermetic packaging
- Excellent surge and I²t ratings
Applications
Power Management, Motor Drive & Control
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.2kA
Peak Non Repetitive Surge Current
24.65kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.4kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.4kV
Average On State Current
1.2kA
On State RMS Current
2.79kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
