Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT700103504BYCopy
Newark Part No.32H6700
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max150mA
Average On State Current350A
Average Forward Current350A
On State RMS Current550A
Peak Non Repetitive Surge Current9.1kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1kV
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleModule
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
350A
Peak Non Repetitive Surge Current
9.1kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1kV
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1kV
Average On State Current
350A
On State RMS Current
550A
Holding Current Max
-
Repetitive Peak Reverse Voltage
1kV
Thyristor Case Style
Module
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
