Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoT620163004DN
Newark Part No.32H6665
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT620163004DN
Newark Part No.32H6665
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max150mA
Average On State Current300A
Average Forward Current300A
On State RMS Current470A
Peak Non Repetitive Surge Current5kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max125°C
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
300A
Peak Non Repetitive Surge Current
5kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
100V
Average On State Current
300A
On State RMS Current
470A
Holding Current Max
-
Repetitive Peak Reverse Voltage
100V
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate