Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS22A73
Newark Part No.16R1507
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current10A
DC Collector Current10A
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd66.2W
Power Dissipation66.2W
Junction Temperature, Tj Max100°C
Operating Temperature Max100°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleDIP
No. of Pins30Pins
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
66.2W
Operating Temperature Max
100°C
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
-
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
66.2W
Junction Temperature, Tj Max
100°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
30Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate