Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM50RL1A120
Newark Part No.10N9752
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM50RL1A120
Newark Part No.10N9752
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSeven Pack
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation462W
Power Dissipation Pd462W
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins25Pins
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
462W
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
25Pins
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Seven Pack
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
462W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate