Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPM10CSJ060Copy
Newark Part No.08F3077
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationIPM Three Phase Inverter
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation39W
Power Dissipation Pd39W
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleIntellimod
No. of Pins23Pins
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
39W
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
150°C
No. of Pins
23Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
IPM Three Phase Inverter
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
39W
Operating Temperature Max
150°C
Transistor Case Style
Intellimod
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
