Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoME501206Copy
Newark Part No.73K1956
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Bridge Rectifier Case Style-
No. of Pins5Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingPanel Mount
Forward Surge Current600A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The ME501206 is a 5-pin 1.2kV 3-phase isolated mounting Diode Bridge Module designed for use in three-phase bridge application. The module is isolated consisting of six rectifier diodes.
- Planar chips
- -40 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
-
Forward Voltage Max
1.3V
Forward Surge Current
600A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
