Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoM57962L
Newark Part No.73K1974
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoM57962L
Newark Part No.73K1974
Technical Datasheet
No. of Channels-
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins14Pins
Driver Case StyleSIP
IC Case / PackageSIP
IC MountingThrough Hole
Input Type-
Source Current-
Sink Current-
Supply Voltage Min14V
Supply Voltage Max15V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Input Delay1µs
Output Delay1µs
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The M57962L is a Hybrid Integrated Circuit for driving N-channel IGBT modules in any gate amplifier application. This device operates as an isolation amplifier for these modules and provides the required electrical isolation between the input and output with an opto-coupler. Short-circuit protection is provided by a built in desaturation detector. A fault signal is provided if the short-circuit protection is activated.
- Built-in high CMRR optocoupler (VCMR: typical 30kV/ms, minimum 15kV/ms)
- Electrical isolation between input and output with optocouplers (Viso = 2500, VRMS for 1 minute)
- TTL compatible input interface
- Two supply drive topology
- Built-in short-circuit protection circuit with a pin for fault output
Applications
Power Management, Motor Drive & Control
Technical Specifications
No. of Channels
-
Driver Configuration
Low Side
No. of Pins
14Pins
IC Case / Package
SIP
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
60°C
Output Delay
1µs
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
IGBT
Driver Case Style
SIP
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
1µs
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate